Carlo Gavazzi Solid State Relay, 25 A rms Load, Panel Mount, 280 V Load

Tehnička dokumentacija
Tehnički podaci
Brand
Carlo GavazziMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V
Switching Type
Analogue
Control Voltage Range
4 → 20 mA
Minimum Load Current
150 mA
Output Device
Thyristor
Load Voltage Range
90 → 280V ac
Dimensions
44.8 x 58.2 x 28.8mm
Height
28.8mm
Length
44.8mm
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Depth
58.2mm
Zemlja podrijetla
China
Detalji o proizvodu
RM1E Series single phase solid state back panel mount relay
Approvals
UL, cUL, CSA certifications
Proportional and Power
€ 215,20
€ 215,20 Each (bez PDV-a)
€ 251,78
€ 251,78 Each (s PDV-om)
1
€ 215,20
€ 215,20 Each (bez PDV-a)
€ 251,78
€ 251,78 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | € 215,20 |
5+ | € 209,43 |
Tehnička dokumentacija
Tehnički podaci
Brand
Carlo GavazziMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V
Switching Type
Analogue
Control Voltage Range
4 → 20 mA
Minimum Load Current
150 mA
Output Device
Thyristor
Load Voltage Range
90 → 280V ac
Dimensions
44.8 x 58.2 x 28.8mm
Height
28.8mm
Length
44.8mm
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Depth
58.2mm
Zemlja podrijetla
China
Detalji o proizvodu
RM1E Series single phase solid state back panel mount relay
Approvals
UL, cUL, CSA certifications