Celduc SK Series Solid State Relay, 50 A Load, PCB Mount, 690 V ac Load, 14 V dc Control

RS kataloški broj:: 917-4756brend: CelducProizvođački broj:: SKL10560
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

PCB Mount

Maximum Load Voltage

690 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

14 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 14 V dc

Range

SK

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Thyristor

Relay Type

AC

Package Style

SIP4

Maximum Turn On Time

10ms

Series

SK

Load Voltage Range

24 → 690V ac

Dimensions

43.4 x 6.3 x 24.5mm

Height

24.5mm

Off State Leakage Current

1 mA

Length

43.4mm

Operating Temperature Range

-40 → +80°C

Special Features

Range for Printed Circuit Board for Mounting on an External Heatsink, Zero-Cross AC Output, Thyristor DCB Technology

Standards Met

cULus Recognized

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

6.3mm

Zemlja podrijetla

France

Detalji o proizvodu

SKL Series Solid State Power Relays

Standards

EN60947-4-X

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 13.091

RSD 13.091 Each (bez PDV-a)

RSD 15.709

RSD 15.709 Each (s PDV-om)

Celduc SK Series Solid State Relay, 50 A Load, PCB Mount, 690 V ac Load, 14 V dc Control

RSD 13.091

RSD 13.091 Each (bez PDV-a)

RSD 15.709

RSD 15.709 Each (s PDV-om)

Celduc SK Series Solid State Relay, 50 A Load, PCB Mount, 690 V ac Load, 14 V dc Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

PCB Mount

Maximum Load Voltage

690 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

14 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 14 V dc

Range

SK

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Thyristor

Relay Type

AC

Package Style

SIP4

Maximum Turn On Time

10ms

Series

SK

Load Voltage Range

24 → 690V ac

Dimensions

43.4 x 6.3 x 24.5mm

Height

24.5mm

Off State Leakage Current

1 mA

Length

43.4mm

Operating Temperature Range

-40 → +80°C

Special Features

Range for Printed Circuit Board for Mounting on an External Heatsink, Zero-Cross AC Output, Thyristor DCB Technology

Standards Met

cULus Recognized

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

6.3mm

Zemlja podrijetla

France

Detalji o proizvodu

SKL Series Solid State Power Relays

Standards

EN60947-4-X

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više