Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
8.58W
Input Voltage Nominal
48 V dc
Output Current
2.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Depth
12mm
Length
22mm
Width
9.5mm
Series
MGF
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Zemlja podrijetla
Japan
KM 940,60
KM 940,60 1 Tube of 10 (bez PDV-a)
KM 1.100,50
KM 1.100,50 1 Tube of 10 (s PDV-om)
1
KM 940,60
KM 940,60 1 Tube of 10 (bez PDV-a)
KM 1.100,50
KM 1.100,50 1 Tube of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 940,60 |
5+ | KM 925,43 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
8.58W
Input Voltage Nominal
48 V dc
Output Current
2.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Depth
12mm
Length
22mm
Width
9.5mm
Series
MGF
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Zemlja podrijetla
Japan