Cosel SNDHS DC-DC Converter, 28V dc/ 1.8A Output, 200 → 400 V dc Input, 50.4W, PCB Mount, +95°C Max Temp -20°C

RS kataloški broj:: 132-7463brend: CoselProizvođački broj:: SNDHS50B28
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Brand

Cosel

Output Voltage

28V dc

Input Voltage Range

200 → 400 V dc

Power Rating

50.4W

Input Voltage Nominal

280 V dc

Output Current

1.8A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

25.2 → 30.8V

Isolation Voltage

3 kV ac, 500V dc

Length

127mm

Depth

44.5mm

Width

61.5mm

Series

SNDHS

Load Regulation

100mV

Minimum Temperature

-20°C

Efficiency

82%

Maximum Temperature

+95°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1

Zemlja podrijetla

Japan

Detalji o proizvodu

SNDHS Series

The SNDHS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional features include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection. 3 Year Warranty

Cosel Isolated DC-DC Converters

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 38.426

RSD 38.426 Each (bez PDV-a)

RSD 46.112

RSD 46.112 Each (s PDV-om)

Cosel SNDHS DC-DC Converter, 28V dc/ 1.8A Output, 200 → 400 V dc Input, 50.4W, PCB Mount, +95°C Max Temp -20°C

RSD 38.426

RSD 38.426 Each (bez PDV-a)

RSD 46.112

RSD 46.112 Each (s PDV-om)

Cosel SNDHS DC-DC Converter, 28V dc/ 1.8A Output, 200 → 400 V dc Input, 50.4W, PCB Mount, +95°C Max Temp -20°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 38.426
5+RSD 37.806

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Cosel

Output Voltage

28V dc

Input Voltage Range

200 → 400 V dc

Power Rating

50.4W

Input Voltage Nominal

280 V dc

Output Current

1.8A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

25.2 → 30.8V

Isolation Voltage

3 kV ac, 500V dc

Length

127mm

Depth

44.5mm

Width

61.5mm

Series

SNDHS

Load Regulation

100mV

Minimum Temperature

-20°C

Efficiency

82%

Maximum Temperature

+95°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1

Zemlja podrijetla

Japan

Detalji o proizvodu

SNDHS Series

The SNDHS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional features include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection. 3 Year Warranty

Cosel Isolated DC-DC Converters

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više