Tehnička dokumentacija
Tehnički podaci
Brand
DanfossAdditional Features
LCD Display
Contact Rating
3A
Contact Voltage
10 → 230 V ac
Switch Configuration
SPDT
Supply Voltage
230 V ac
Number of On/Off Cycles Per Day
1
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Danfoss Battery Powered Room Thermostat
The Danfoss RET B battery powered room thermostat combines the benefits of a conventional analogue setting knob with a LCD display, showing temperature and thermostat status. The RET B thermostat uses a micro-processor, which provides accurate temperature control and also drives a small LCD display, which normally shows the actual room temperature and changes momentarily to show the set temperature whenever the setting dial is moved, the LCD display also indicates when the battery is low.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
DanfossAdditional Features
LCD Display
Contact Rating
3A
Contact Voltage
10 → 230 V ac
Switch Configuration
SPDT
Supply Voltage
230 V ac
Number of On/Off Cycles Per Day
1
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Danfoss Battery Powered Room Thermostat
The Danfoss RET B battery powered room thermostat combines the benefits of a conventional analogue setting knob with a LCD display, showing temperature and thermostat status. The RET B thermostat uses a micro-processor, which provides accurate temperature control and also drives a small LCD display, which normally shows the actual room temperature and changes momentarily to show the set temperature whenever the setting dial is moved, the LCD display also indicates when the battery is low.