Delphi, Metri-Pack OBD II Automotive Connector Plug Red Cable Mount 16 Way, Crimp Termination 12110252

RS kataloški broj:: 801-0991robna marka: DelphiProizvođački broj:: 12110252
brand-logo
Prikaži sve u Automotive Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

16

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack OBD II

Colour

Red

Termination Method

Crimp

Height

19mm

Width

41.1mm

Depth

32.5mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

United States

Detalji o proizvodu

Delphi Metri-Pack OBD II On-Board Diagnostic Connectors

Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories

Delphi Metri-Pack OBD II Series - On-Board Diagnostic Connection System

Informacije o stanju skladišta trenutno nisu dostupne.

KM 4,62

KM 4,62 Each (bez PDV-a)

KM 5,40

KM 5,40 Each (s PDV-om)

Delphi, Metri-Pack OBD II Automotive Connector Plug Red Cable Mount 16 Way, Crimp Termination 12110252

KM 4,62

KM 4,62 Each (bez PDV-a)

KM 5,40

KM 5,40 Each (s PDV-om)

Delphi, Metri-Pack OBD II Automotive Connector Plug Red Cable Mount 16 Way, Crimp Termination 12110252
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 4,62
10 - 99KM 4,24
100+KM 3,99

Tehnička dokumentacija

Tehnički podaci

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

16

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack OBD II

Colour

Red

Termination Method

Crimp

Height

19mm

Width

41.1mm

Depth

32.5mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

United States

Detalji o proizvodu

Delphi Metri-Pack OBD II On-Board Diagnostic Connectors

Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories

Delphi Metri-Pack OBD II Series - On-Board Diagnostic Connection System