DeWALT, 36 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3

RS kataloški broj:: 362-1745brend: DeWALTProizvođački broj:: DT2156-QZ
brand-logo
Prikaži sve u Saw Blades

Tehnička dokumentacija

Tehnički podaci

Brand

Dewalt

Saw Blade Type

Jigsaw Blade

Application

Sheet Metal

Cutting Length

50mm

Number of Teeth per Inch

36

Tooth Pitch

0.7mm

Number in Pack

3

Blade Material

HSS

Zemlja podrijetla

United States

You may be interested in
DeWALT, 15 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
RSD 688,184komadno (u pakovanju od 3) (bez PDV-a)
RS PRO T-Shank Jigsaw Blade For Metal, Wood 5 Pack
P.O.A.komadno (u pakovanju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

komadno (u pakovanju od 3) (bez PDV-a)

DeWALT, 36 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3

P.O.A.

komadno (u pakovanju od 3) (bez PDV-a)

DeWALT, 36 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
DeWALT, 15 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
RSD 688,184komadno (u pakovanju od 3) (bez PDV-a)
RS PRO T-Shank Jigsaw Blade For Metal, Wood 5 Pack
P.O.A.komadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Dewalt

Saw Blade Type

Jigsaw Blade

Application

Sheet Metal

Cutting Length

50mm

Number of Teeth per Inch

36

Tooth Pitch

0.7mm

Number in Pack

3

Blade Material

HSS

Zemlja podrijetla

United States

You may be interested in
DeWALT, 15 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
RSD 688,184komadno (u pakovanju od 3) (bez PDV-a)
RS PRO T-Shank Jigsaw Blade For Metal, Wood 5 Pack
P.O.A.komadno (u pakovanju od 5) (bez PDV-a)