Euchner 2-Axis Joystick Switch Lever, Spring Return, IP65 230 V ac, 24 V dc

RS kataloški broj:: 277-8648robna marka: EuchnerProizvođački broj:: 028437
brand-logo
Prikaži sve u Joysticks

Tehnička dokumentacija

Tehnički podaci

Brand

Euchner

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

230 V ac, 24 V dc

Contact Current Rating

2 A @ 24 V dc, 4 A @ 230 V ac

Contact Configuration

SPDT

Contact Material

Silver Alloy

Terminal Type

Tab

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

50mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-25 → +65°C

Handle Height

62mm

Zemlja podrijetla

Germany

Detalji o proizvodu

KE Industrial Joystick

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Euchner 2-Axis Joystick Switch Lever, Spring Return, IP65 230 V ac, 24 V dc

Cijena na upit

Euchner 2-Axis Joystick Switch Lever, Spring Return, IP65 230 V ac, 24 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Euchner

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

230 V ac, 24 V dc

Contact Current Rating

2 A @ 24 V dc, 4 A @ 230 V ac

Contact Configuration

SPDT

Contact Material

Silver Alloy

Terminal Type

Tab

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

50mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-25 → +65°C

Handle Height

62mm

Zemlja podrijetla

Germany

Detalji o proizvodu

KE Industrial Joystick

You may be interested in