Euchner Plunger Limit Switch, NO/NC, IP67, DPDT, Die Cast Aluminium Housing, 230V ac Max, 10A Max

RS kataloški broj:: 464-1302robna marka: EuchnerProizvođački broj:: 078485
brand-logo
Prikaži sve u Limit Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Euchner

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

76mm

Minimum Operating Temperature

-5°C

Depth

60mm

Width

28mm

Maximum Operating Temperature

+80°C

Mechanical Life

30 x 10000000Cycles

Zemlja podrijetla

Germany

Detalji o proizvodu

Precision Single Limit Switch, Type N1A

Precision Single Limit Switch, Type N01/SN01/N1A

Cijena na upit

Euchner Plunger Limit Switch, NO/NC, IP67, DPDT, Die Cast Aluminium Housing, 230V ac Max, 10A Max

Cijena na upit

Euchner Plunger Limit Switch, NO/NC, IP67, DPDT, Die Cast Aluminium Housing, 230V ac Max, 10A Max

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Euchner

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

76mm

Minimum Operating Temperature

-5°C

Depth

60mm

Width

28mm

Maximum Operating Temperature

+80°C

Mechanical Life

30 x 10000000Cycles

Zemlja podrijetla

Germany

Detalji o proizvodu

Precision Single Limit Switch, Type N1A

Precision Single Limit Switch, Type N01/SN01/N1A