Facom Adhesive Lined Heat Shrink Tubing, Black, Red 9 → 19mm Sleeve Dia. x 36mm Length, SLS Series

RS kataloški broj:: 655-942robna marka: FacomProizvođački broj:: SLS.G19
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Sleeve Diameter

9 → 19mm

Colour

Black, Red

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Sleeve Length

36mm

Series

SLS

Zemlja podrijetla

United States

Cijena na upit

Facom Adhesive Lined Heat Shrink Tubing, Black, Red 9 → 19mm Sleeve Dia. x 36mm Length, SLS Series

Cijena na upit

Facom Adhesive Lined Heat Shrink Tubing, Black, Red 9 → 19mm Sleeve Dia. x 36mm Length, SLS Series

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Facom

Sleeve Diameter

9 → 19mm

Colour

Black, Red

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Sleeve Length

36mm

Series

SLS

Zemlja podrijetla

United States