Tehnička dokumentacija
Tehnički podaci
Brand
FestoPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
MSB4
Filtration Size
5µm
Pressure Gauge Port Size
G 1/4
Minimum Operating Pressure
1.5bar
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
14 bar
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.5bar
Pressure Gauge Port Thread Size
1/4 in
Pressure Setting Range
0.5 → 14bar
Maximum Pressure Setting
14bar
Zemlja podrijetla
Hungary
RSD 27.224
RSD 27.224 Each (bez PDV-a)
RSD 32.669
RSD 32.669 Each (s PDV-om)
1
RSD 27.224
RSD 27.224 Each (bez PDV-a)
RSD 32.669
RSD 32.669 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FestoPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
MSB4
Filtration Size
5µm
Pressure Gauge Port Size
G 1/4
Minimum Operating Pressure
1.5bar
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
14 bar
Bowl Material
Polycarbonate
Minimum Pressure Setting
0.5bar
Pressure Gauge Port Thread Size
1/4 in
Pressure Setting Range
0.5 → 14bar
Maximum Pressure Setting
14bar
Zemlja podrijetla
Hungary