Tehnička dokumentacija
Tehnički podaci
Brand
Fox ElectronicsOutput Frequency
20MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.08mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
20.8mm
Dimensions
20.8 x 13.2 x 5.08mm
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
Fox Electronics, 20MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-200
1
P.O.A.
Fox Electronics, 20MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-200
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Fox ElectronicsOutput Frequency
20MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.08mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
20.8mm
Dimensions
20.8 x 13.2 x 5.08mm