Tehnička dokumentacija
Tehnički podaci
Brand
Fox ElectronicsStandard Frequency
11.0592MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-SLF
Pin Count
2
Length
11.35mm
Width_SC_PC
4.65mm
Height
3.6mm
Dimensions
11.35 x 4.65 x 3.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
60Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Zemlja podrijetla
China
Detalji o proizvodu
HC49S Fox Electronics
Crystals Through Hole
KM 136,91
KM 0,548 Each (Supplied in a Bag) (bez PDV-a)
KM 160,18
KM 0,641 Each (Supplied in a Bag) (s PDV-om)
Proizvodno pakovanje (kesa)
250
KM 136,91
KM 0,548 Each (Supplied in a Bag) (bez PDV-a)
KM 160,18
KM 0,641 Each (Supplied in a Bag) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kesa)
250
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Fox ElectronicsStandard Frequency
11.0592MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-SLF
Pin Count
2
Length
11.35mm
Width_SC_PC
4.65mm
Height
3.6mm
Dimensions
11.35 x 4.65 x 3.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
60Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Zemlja podrijetla
China
Detalji o proizvodu