Tehnička dokumentacija
Tehnički podaci
Brand
Gems SensorsMinimum Pressure Reading
5psi
Maximum Pressure Reading
25psi
Output Type
SPST-NO
Media Measured
Air
Process Connection
BSP 1/4
Electrical Connection
Spade Terminal
Maximum Current
100 VA
Supply Voltage
42 V dc
Housing Material
Brass
IP Rating
IP66
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+110°C
Zemlja podrijetla
United States
Detalji o proizvodu
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Gems SensorsMinimum Pressure Reading
5psi
Maximum Pressure Reading
25psi
Output Type
SPST-NO
Media Measured
Air
Process Connection
BSP 1/4
Electrical Connection
Spade Terminal
Maximum Current
100 VA
Supply Voltage
42 V dc
Housing Material
Brass
IP Rating
IP66
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+110°C
Zemlja podrijetla
United States
Detalji o proizvodu
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.