Harting Han-Modular Series , LC Multimode, Single Mode Fibre Optic Connector, GI 50 62.5 / 12 μm, 9 / 125 μm

RS kataloški broj:: 174-1777robna marka: HARTINGProizvođački broj:: 09140064711
brand-logo
Prikaži sve u Fibre Optic Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Harting

Series

Han-Modular

Connector Type

LC

Single/Multimode

Multimode, Single Mode

Fibre Size

50 62.5 / 12 μm, 9 / 125 μm

Optical Fibre Type

GI

Colour

Grey

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Germany

You may be interested in
HARTING, Han-Modular, LC Fibre Optic Connector
KM 207,04Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Harting Han-Modular Series , LC Multimode, Single Mode Fibre Optic Connector, GI 50 62.5 / 12 μm, 9 / 125 μm

Cijena na upit

Harting Han-Modular Series , LC Multimode, Single Mode Fibre Optic Connector, GI 50 62.5 / 12 μm, 9 / 125 μm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
HARTING, Han-Modular, LC Fibre Optic Connector
KM 207,04Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Harting

Series

Han-Modular

Connector Type

LC

Single/Multimode

Multimode, Single Mode

Fibre Size

50 62.5 / 12 μm, 9 / 125 μm

Optical Fibre Type

GI

Colour

Grey

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Germany

You may be interested in
HARTING, Han-Modular, LC Fibre Optic Connector
KM 207,04Each (bez PDV-a)