HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row

RS kataloški broj:: 693-5387Probna marka: HARTINGProizvođački broj:: 09185347813
brand-logo
Prikaži sve u IDC Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Harting

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2.5A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization

SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Approvals

UL

Standards

IEC 60 603-13

Cable connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 2.298,06

KM 9,192 Each (Supplied in a Box) (bez PDV-a)

KM 2.688,73

KM 10,755 Each (Supplied in a Box) (s PDV-om)

HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row
Odaberite vrstu pakovanja

KM 2.298,06

KM 9,192 Each (Supplied in a Box) (bez PDV-a)

KM 2.688,73

KM 10,755 Each (Supplied in a Box) (s PDV-om)

HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo kutija
250 - 495KM 9,192KM 45,96
500 - 1245KM 9,094KM 45,47
1250 - 2495KM 8,312KM 41,56
2500+KM 8,117KM 40,58

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Harting

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2.5A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization

SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Approvals

UL

Standards

IEC 60 603-13

Cable connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više