Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Nickel Plated

RS kataloški broj:: 738-351robna marka: Hirschmann Test & MeasurementProizvođački broj:: 930103101
brand-logo
Prikaži sve u Binding Posts

Tehnička dokumentacija

Tehnički podaci

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Gender

Female

Zemlja podrijetla

Germany

Detalji o proizvodu

4 mm laboratory range, panel mounting socket 35 A

KM 12,95

KM 12,95 Each (bez PDV-a)

KM 15,15

KM 15,15 Each (s PDV-om)

Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Nickel Plated

KM 12,95

KM 12,95 Each (bez PDV-a)

KM 15,15

KM 15,15 Each (s PDV-om)

Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Nickel Plated

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 12,95
10 - 24KM 12,26
25 - 49KM 11,60
50+KM 11,11

Tehnička dokumentacija

Tehnički podaci

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Gender

Female

Zemlja podrijetla

Germany

Detalji o proizvodu

4 mm laboratory range, panel mounting socket 35 A