Honeywell HDLS Series Limit Switch, 2NO/2NC, IP65, IP66, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS kataloški broj:: 808-2990robna marka: HoneywellProizvođački broj:: LSM2D
brand-logo
Prikaži sve u Limit Switches

Tehnička dokumentacija

Tehnički podaci

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

3/4 in NPT

Series

HDLS

Action Type

Snap Action

Length

47.8mm

Minimum Operating Temperature

-1°C

Depth

119mm

Width

45.3mm

Maximum Operating Temperature

+121°C

Mounting Orientation

Side

Mechanical Life

50000000Cycles

Detalji o proizvodu

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Approvals

UL, CSA, CE, CCC

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

KM 1.063,43

KM 1.063,43 Each (bez PDV-a)

KM 1.244,21

KM 1.244,21 Each (s PDV-om)

Honeywell HDLS Series Limit Switch, 2NO/2NC, IP65, IP66, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

KM 1.063,43

KM 1.063,43 Each (bez PDV-a)

KM 1.244,21

KM 1.244,21 Each (s PDV-om)

Honeywell HDLS Series Limit Switch, 2NO/2NC, IP65, IP66, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 1.063,43
5 - 9KM 1.035,42
10+KM 1.022,98
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

3/4 in NPT

Series

HDLS

Action Type

Snap Action

Length

47.8mm

Minimum Operating Temperature

-1°C

Depth

119mm

Width

45.3mm

Maximum Operating Temperature

+121°C

Mounting Orientation

Side

Mechanical Life

50000000Cycles

Detalji o proizvodu

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Approvals

UL, CSA, CE, CCC

You may be interested in