Tehnička dokumentacija
Tehnički podaci
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
140A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Zemlja podrijetla
Malaysia
€ 13,13
€ 13,13 Each (bez PDV-a)
€ 15,36
€ 15,36 Each (s PDV-om)
1
€ 13,13
€ 13,13 Each (bez PDV-a)
€ 15,36
€ 15,36 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 13,13 |
10 - 99 | € 12,00 |
100 - 499 | € 11,52 |
500 - 999 | € 11,12 |
1000+ | € 10,36 |
Tehnička dokumentacija
Tehnički podaci
Brand
InfineonMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
140A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Series
IDWD
Diode Type
Silicon Junction
Pin Count
2
Number of Elements per Chip
1
Zemlja podrijetla
Malaysia