Tehnička dokumentacija
Tehnički podaci
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
9.7 A
Maximum Drain Source Voltage
60 V
Series
SIPMOS®
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
400 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
42 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.22mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
14 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
2.41mm
Detalji o proizvodu
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
RSD 6.466
RSD 129,329 komadno (u pakovanju od 50) (bez PDV-a)
RSD 7.760
RSD 155,195 komadno (u pakovanju od 50) (s PDV-om)
Standard
50
RSD 6.466
RSD 129,329 komadno (u pakovanju od 50) (bez PDV-a)
RSD 7.760
RSD 155,195 komadno (u pakovanju od 50) (s PDV-om)
Standard
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
50 - 200 | RSD 129,329 | RSD 6.466 |
250 - 950 | RSD 84,913 | RSD 4.246 |
1000 - 2450 | RSD 69,236 | RSD 3.462 |
2500+ | RSD 62,705 | RSD 3.135 |
Tehnička dokumentacija
Tehnički podaci
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
9.7 A
Maximum Drain Source Voltage
60 V
Series
SIPMOS®
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
400 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
42 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.22mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
14 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
2.41mm
Detalji o proizvodu
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.