Tehnička dokumentacija
Tehnički podaci
Brand
James WalkerSize
5/8 in
Material
Fluolion
Rotary Speed
4m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
5 bar
Minimum pH
0
Minimum Operating Temperature
-100°C
Maximum pH
14
Zemlja podrijetla
India
Detalji o proizvodu
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
James WalkerSize
5/8 in
Material
Fluolion
Rotary Speed
4m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
5 bar
Minimum pH
0
Minimum Operating Temperature
-100°C
Maximum pH
14
Zemlja podrijetla
India
Detalji o proizvodu
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.