Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

RS kataloški broj:: 221-2609robna marka: KeystoneProizvođački broj:: 8903
brand-logo
Prikaži sve u LED Holders

Tehnička dokumentacija

Tehnički podaci

Diameter

6.5mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Mounting Type

PCB

Detalji o proizvodu

Keystone LED Spacer Mounts - Tri-Lead

This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.

LED Mounting Hardware, Keystone Electronics

Informacije o stanju skladišta trenutno nisu dostupne.

€ 31,00

€ 0,31 Each (In a Pack of 100) (bez PDV-a)

€ 36,27

€ 0,363 Each (In a Pack of 100) (s PDV-om)

Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

€ 31,00

€ 0,31 Each (In a Pack of 100) (bez PDV-a)

€ 36,27

€ 0,363 Each (In a Pack of 100) (s PDV-om)

Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Diameter

6.5mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Mounting Type

PCB

Detalji o proizvodu

Keystone LED Spacer Mounts - Tri-Lead

This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.

LED Mounting Hardware, Keystone Electronics