Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, 30mm Jaw

RS kataloški broj:: 106-149brend: KnipexProizvođački broj:: 20 02 160
brand-logo
Prikaži sve u Pliers

Tehnička dokumentacija

Tehnički podaci

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160 mm

Tip Style

Flat, Straight

ESD Safe

No

Material

Tool Steel

Jaw Length

30mm

Non Sparking

No

Height Safe

No

Zemlja podrijetla

Germany

Detalji o proizvodu

Flat and round nose pliers

RSD 4.188

RSD 4.188 Each (bez PDV-a)

RSD 5.026

RSD 5.026 Each (s PDV-om)

Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, 30mm Jaw

RSD 4.188

RSD 4.188 Each (bez PDV-a)

RSD 5.026

RSD 5.026 Each (s PDV-om)

Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, 30mm Jaw

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160 mm

Tip Style

Flat, Straight

ESD Safe

No

Material

Tool Steel

Jaw Length

30mm

Non Sparking

No

Height Safe

No

Zemlja podrijetla

Germany

Detalji o proizvodu

Flat and round nose pliers