Tehnička dokumentacija
Tehnički podaci
Brand
KNITTER-SWITCHContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
500 mA @ 6 V dc
Terminal Type
Pc Pin
Actuator Type
Slide
Length
16.8mm
Width
5mm
Depth
2.6mm
Dimensions
16.8 x 5 x 2.6mm
Contact Resistance
70mΩ
Voltage Rating
6V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+85°C
Actuator Material
Liquid Crystal Polymer
Contact Material
Beryllium Copper
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Zemlja podrijetla
China
Detalji o proizvodu
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.
RSD 1.332
RSD 266,495 komad (u vrečici od 5) (bez PDV-a)
RSD 1.599
RSD 319,794 komad (u vrečici od 5) (s PDV-om)
5
RSD 1.332
RSD 266,495 komad (u vrečici od 5) (bez PDV-a)
RSD 1.599
RSD 319,794 komad (u vrečici od 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
5 - 20 | RSD 266,495 | RSD 1.332 |
25 - 45 | RSD 253,432 | RSD 1.267 |
50 - 120 | RSD 201,178 | RSD 1.006 |
125+ | RSD 185,502 | RSD 928 |
Tehnička dokumentacija
Tehnički podaci
Brand
KNITTER-SWITCHContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
500 mA @ 6 V dc
Terminal Type
Pc Pin
Actuator Type
Slide
Length
16.8mm
Width
5mm
Depth
2.6mm
Dimensions
16.8 x 5 x 2.6mm
Contact Resistance
70mΩ
Voltage Rating
6V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+85°C
Actuator Material
Liquid Crystal Polymer
Contact Material
Beryllium Copper
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Zemlja podrijetla
China
Detalji o proizvodu
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.