Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Lascar EL-SIE-6+ Temperature Data Logger, USB, 1 Input Channel(s)

RS kataloški broj:: 199-3853robna marka: LascarProizvođački broj:: EL-SIE-6+Distrelec Article No.: 30215797
brand-logo
Prikaži sve u Data Loggers

Tehnička dokumentacija

Tehnički podaci

Brand

Lascar

Model Number

EL-SIE-6+

Number Of Input Channels

1

Measurement Parameters

Humidity, Pressure, Temperature

Sensor Type

Pressure, Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±1.8% RH

Temperature Measurement Resolution

0.01°C

Battery Type

AAA

Alarm

Yes

Number Of Readings Per Channel

333000

Humidity Measurement Resolution

0.1%RH

Battery Life

1 Year

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

€ 306,42

€ 306,42 Each (bez PDV-a)

€ 358,51

€ 358,51 Each (s PDV-om)

Lascar EL-SIE-6+ Temperature Data Logger, USB, 1 Input Channel(s)

€ 306,42

€ 306,42 Each (bez PDV-a)

€ 358,51

€ 358,51 Each (s PDV-om)

Lascar EL-SIE-6+ Temperature Data Logger, USB, 1 Input Channel(s)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Lascar

Model Number

EL-SIE-6+

Number Of Input Channels

1

Measurement Parameters

Humidity, Pressure, Temperature

Sensor Type

Pressure, Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±1.8% RH

Temperature Measurement Resolution

0.01°C

Battery Type

AAA

Alarm

Yes

Number Of Readings Per Channel

333000

Humidity Measurement Resolution

0.1%RH

Battery Life

1 Year

Zemlja podrijetla

China