Tehnička dokumentacija
Tehnički podaci
Brand
Lumberg AutomationNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
RKMCK
Body Orientation
Straight
Voltage Rating
36.0 V
Mating Type
Threaded
Housing Material
PA
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
RSD 4.810
RSD 4.810 Each (bez PDV-a)
RSD 5.772
RSD 5.772 Each (s PDV-om)
1
RSD 4.810
RSD 4.810 Each (bez PDV-a)
RSD 5.772
RSD 5.772 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 4.810 |
5+ | RSD 4.021 |
Tehnička dokumentacija
Tehnički podaci
Brand
Lumberg AutomationNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
RKMCK
Body Orientation
Straight
Voltage Rating
36.0 V
Mating Type
Threaded
Housing Material
PA
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass