Maxim Integrated MAX211EAI+, Line Transceiver, CCITT V.28/ EIA/TIA-232-E 4-TX 5-RX, 4.5 → 5.5 V, 28-Pin SSOP

RS kataloški broj:: 165-4565robna marka: Maxim IntegratedProizvođački broj:: MAX211EAI+
brand-logo
Prikaži sve u Line Interface ICs

Tehnička dokumentacija

Tehnički podaci

Number of Transmitters

4

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

-40 °C

Pin Count

28

Maximum Operating Temperature

+85 °C

Dimensions

10.33 x 5.38 x 1.78mm

Height

1.78mm

Width

5.38mm

Length

10.33mm

Zemlja podrijetla

Malaysia

Detalji o proizvodu

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers

Možda će vas interesovati
Maxim Integrated MAX211EAI+ Line Transceiver, 28-Pin SSOP
KM 33,707Each (In a Tube of 46) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Tube of 46) (bez PDV-a)

Maxim Integrated MAX211EAI+, Line Transceiver, CCITT V.28/ EIA/TIA-232-E 4-TX 5-RX, 4.5 → 5.5 V, 28-Pin SSOP

Cijena na upit

Each (In a Tube of 46) (bez PDV-a)

Maxim Integrated MAX211EAI+, Line Transceiver, CCITT V.28/ EIA/TIA-232-E 4-TX 5-RX, 4.5 → 5.5 V, 28-Pin SSOP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Maxim Integrated MAX211EAI+ Line Transceiver, 28-Pin SSOP
KM 33,707Each (In a Tube of 46) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Number of Transmitters

4

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

-40 °C

Pin Count

28

Maximum Operating Temperature

+85 °C

Dimensions

10.33 x 5.38 x 1.78mm

Height

1.78mm

Width

5.38mm

Length

10.33mm

Zemlja podrijetla

Malaysia

Detalji o proizvodu

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers

Možda će vas interesovati
Maxim Integrated MAX211EAI+ Line Transceiver, 28-Pin SSOP
KM 33,707Each (In a Tube of 46) (bez PDV-a)