MEAN WELL LED Driver, 95V Output, 100W Output, 1.05A Output, Constant Current Dimmable

RS kataloški broj:: 103-4355robna marka: MEAN WELLProizvođački broj:: ELG-100-C1050BDistrelec broj artikla: 30134569
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Output Voltage

95V

Maximum Output Power

100W

Output Current

1.05A

Dimmable

Yes

Input Voltage

180 → 305 V ac, 255 → 431 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

95 V dc @ 1050 mA

Current Rating

600mA

Number of Outputs

1

Voltage Rating

180 → 305 V ac, 255 → 431 V dc

Series

ELG-100-C

Configuration

Encapsulated

Primary Type

AC-DC, DC-DC

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750

Detalji o proizvodu

Mean Well ELG-100C Series Dimmable LED Driver

Mean Well ELG-100C series of constant current 100 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-100C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Mean Well LED Drivers / Power Supplies - IP Rated

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 73,90

€ 73,90 Each (bez PDV-a)

€ 86,46

€ 86,46 Each (s PDV-om)

MEAN WELL LED Driver, 95V Output, 100W Output, 1.05A Output, Constant Current Dimmable

€ 73,90

€ 73,90 Each (bez PDV-a)

€ 86,46

€ 86,46 Each (s PDV-om)

MEAN WELL LED Driver, 95V Output, 100W Output, 1.05A Output, Constant Current Dimmable
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 73,90
5+€ 71,20

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

95V

Maximum Output Power

100W

Output Current

1.05A

Dimmable

Yes

Input Voltage

180 → 305 V ac, 255 → 431 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

95 V dc @ 1050 mA

Current Rating

600mA

Number of Outputs

1

Voltage Rating

180 → 305 V ac, 255 → 431 V dc

Series

ELG-100-C

Configuration

Encapsulated

Primary Type

AC-DC, DC-DC

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750

Detalji o proizvodu

Mean Well ELG-100C Series Dimmable LED Driver

Mean Well ELG-100C series of constant current 100 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-100C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Mean Well LED Drivers / Power Supplies - IP Rated

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više