Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
15V dc
Input Voltage Range
9 to 18 V dc
Power Rating
15W
Input Voltage Nominal
18 V dc
Output Current
1A
Mounting Type
PCB Mount
Series
MD
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China
RSD 5.850
RSD 5.850 Each (bez PDV-a)
RSD 7.020
RSD 7.020 Each (s PDV-om)
1
RSD 5.850
RSD 5.850 Each (bez PDV-a)
RSD 7.020
RSD 7.020 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
15V dc
Input Voltage Range
9 to 18 V dc
Power Rating
15W
Input Voltage Nominal
18 V dc
Output Current
1A
Mounting Type
PCB Mount
Series
MD
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China