Microchip 24LC16B-E/P, 16kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C

RS kataloški broj:: 823-0805brend: MicrochipProizvođački broj:: 24LC16B-E/P
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Number of Words

256

Detalji o proizvodu

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Možda će vas interesovati

Cena na upit

komadno (u pakovanju od 20) (bez PDV-a)

Microchip 24LC16B-E/P, 16kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C

Cena na upit

komadno (u pakovanju od 20) (bez PDV-a)

Microchip 24LC16B-E/P, 16kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Number of Words

256

Detalji o proizvodu

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Možda će vas interesovati