Microchip 24LC65-I/SM, 64kbit EEPROM Memory Chip, 900ns 8-Pin SOIJ Serial-I2C

RS kataloški broj:: 197-5378brend: MicrochipProizvođački broj:: 24LC65-I/SM
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.21 x 5.28 x 1.88mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 34.566

RSD 384,067 komad (u Tubi od 90) (bez PDV-a)

RSD 41.479

RSD 460,88 komad (u Tubi od 90) (s PDV-om)

Microchip 24LC65-I/SM, 64kbit EEPROM Memory Chip, 900ns 8-Pin SOIJ Serial-I2C

RSD 34.566

RSD 384,067 komad (u Tubi od 90) (bez PDV-a)

RSD 41.479

RSD 460,88 komad (u Tubi od 90) (s PDV-om)

Microchip 24LC65-I/SM, 64kbit EEPROM Memory Chip, 900ns 8-Pin SOIJ Serial-I2C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo cev
90 - 90RSD 384,067RSD 34.566
180+RSD 380,148RSD 34.213

Tehnička dokumentacija

Tehnički podaci

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.21 x 5.28 x 1.88mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C