Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
150MHz
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100
Cena na upit
komad (u Tubi od 140) (bez PDV-a)
140
Cena na upit
komad (u Tubi od 140) (bez PDV-a)
140
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
150MHz
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100