Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipControl Interface
Serial-SPI
Resistance Value
10kΩ
Number of Positions
256
Taper Type
Linear
Number of Pots per Package
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
9.27 x 6.35 x 3.3mm
Height
3.3mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
9.27mm
Detalji o proizvodu
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
RSD 23.749
RSD 395,824 komad (u Tubi od 60) (bez PDV-a)
RSD 28.499
RSD 474,989 komad (u Tubi od 60) (s PDV-om)
60
RSD 23.749
RSD 395,824 komad (u Tubi od 60) (bez PDV-a)
RSD 28.499
RSD 474,989 komad (u Tubi od 60) (s PDV-om)
60
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipControl Interface
Serial-SPI
Resistance Value
10kΩ
Number of Positions
256
Taper Type
Linear
Number of Pots per Package
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
9.27 x 6.35 x 3.3mm
Height
3.3mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
9.27mm
Detalji o proizvodu