Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB, 256 B
Maximum Frequency
20MHz
RAM Size
352 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
3.81mm
Number of LIN Channels
0
Dimensions
1.4 x 0.295 x 0.15in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
5 x 10 bit
Width
0.295in
Pulse Width Modulation
1 (10 bit) (CCP)
Cena na upit
komadno (u pakovanju od 5) (bez PDV-a)
5
Cena na upit
komadno (u pakovanju od 5) (bez PDV-a)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB, 256 B
Maximum Frequency
20MHz
RAM Size
352 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
3.81mm
Number of LIN Channels
0
Dimensions
1.4 x 0.295 x 0.15in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
5 x 10 bit
Width
0.295in
Pulse Width Modulation
1 (10 bit) (CCP)