Microchip, 8bit 8 bit CPU, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC

RS kataloški broj:: 146-3458Probna marka: MicrochipProizvođački broj:: PIC18F25K42-I/SO
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Family Name

PIC18

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

24 x 12 bit

Height

2.35mm

Number of LIN Channels

0

Width

10.3mm

Dimensions

17.9 x 10.3 x 2.35mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1 (4 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC
€ 3,007Each (In a Tube of 27) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

komadno (isporučuje se u cijevi) (bez PDV-a)

Microchip, 8bit 8 bit CPU, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC
Odaberite vrstu pakovanja

Cijena na upit

komadno (isporučuje se u cijevi) (bez PDV-a)

Microchip, 8bit 8 bit CPU, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC
€ 3,007Each (In a Tube of 27) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Family Name

PIC18

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

24 x 12 bit

Height

2.35mm

Number of LIN Channels

0

Width

10.3mm

Dimensions

17.9 x 10.3 x 2.35mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1 (4 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC
€ 3,007Each (In a Tube of 27) (bez PDV-a)