Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
2.048 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of CAN Channels
0
ADCs
25 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (1 x 10 bit) (CCP), 1 (1 x 10 bit) (ECCP)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Detalji o proizvodu
PIC18F2xK50/4xK50 8-Bit Flash Microcontrollers
RSD 3.325
RSD 664,932 komadno (u pakovanju od 5) (bez PDV-a)
RSD 3.990
RSD 797,918 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
RSD 3.325
RSD 664,932 komadno (u pakovanju od 5) (bez PDV-a)
RSD 3.990
RSD 797,918 komadno (u pakovanju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 20 | RSD 664,932 | RSD 3.325 |
25+ | RSD 654,481 | RSD 3.272 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
2.048 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of CAN Channels
0
ADCs
25 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (1 x 10 bit) (CCP), 1 (1 x 10 bit) (ECCP)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Detalji o proizvodu