Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
3 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Driver Type
MOSFET
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole
Detalji o proizvodu
TC4423/4424/4425 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
KM 38,24
KM 7,647 Each (In a Pack of 5) (bez PDV-a)
KM 44,74
KM 8,947 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 38,24
KM 7,647 Each (In a Pack of 5) (bez PDV-a)
KM 44,74
KM 8,947 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 7,647 | KM 38,24 |
25+ | KM 7,53 | KM 37,65 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
3 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Driver Type
MOSFET
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole
Detalji o proizvodu