Tehnička dokumentacija
Tehnički podaci
Brand
MitsubishiManufacturer Series
FX1N
Number of Inputs
36 (Digital)
Output Type
Relay
For Use With
FX1N Series
Input Type
Digital
Number of Outputs
24 (Relay)
Voltage Category
12 → 24 V dc
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
90 x 175 x 75 mm
Program Capacity
8000 Steps
Depth
75mm
Length
90mm
Width
175mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
2 A
Maximum Operating Temperature
+55°C
Zemlja podrijetla
Japan
Detalji o proizvodu
Mitsubishi FX1S, FX1N & FX2N Base Units
The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MitsubishiManufacturer Series
FX1N
Number of Inputs
36 (Digital)
Output Type
Relay
For Use With
FX1N Series
Input Type
Digital
Number of Outputs
24 (Relay)
Voltage Category
12 → 24 V dc
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
90 x 175 x 75 mm
Program Capacity
8000 Steps
Depth
75mm
Length
90mm
Width
175mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
2 A
Maximum Operating Temperature
+55°C
Zemlja podrijetla
Japan
Detalji o proizvodu
Mitsubishi FX1S, FX1N & FX2N Base Units
The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.