Tehnička dokumentacija
Tehnički podaci
Brand
MolexNumber Of Contacts
12
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.2A
Series
PICOFLEX
Voltage Rating
250.0 V ac
Housing Material
PPA
Contact Material
Brass
Zemlja podrijetla
Ireland
Detalji o proizvodu
Latched Headers
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
KM 21,61
KM 4,322 Each (In a Pack of 5) (bez PDV-a)
KM 25,28
KM 5,057 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 21,61
KM 4,322 Each (In a Pack of 5) (bez PDV-a)
KM 25,28
KM 5,057 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 120 | KM 4,322 | KM 21,61 |
125 - 370 | KM 3,403 | KM 17,02 |
375 - 995 | KM 3,208 | KM 16,04 |
1000 - 1995 | KM 2,64 | KM 13,20 |
2000+ | KM 2,601 | KM 13,01 |
Tehnička dokumentacija
Tehnički podaci
Brand
MolexNumber Of Contacts
12
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.2A
Series
PICOFLEX
Voltage Rating
250.0 V ac
Housing Material
PPA
Contact Material
Brass
Zemlja podrijetla
Ireland
Detalji o proizvodu
Latched Headers
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.