Monacor 92mm dia 10W nom Tweeter, 8Ω, Maximum of 1.5 kHz
Tehnička dokumentacija
Tehnički podaci
Brand
MonacorNominal Rated Power
10W
Impedance
8Ω
Frequency Type
Tweeter
Diameter
92mm
Driver Shape
Round
Speaker Driver Size
8.1 to 13 cm (5 in)
Frequency Response
Maximum of 1.5 kHz
Depth
28mm
Maximum Frequency Response
15 kHz
Weight
170g
Maximum Rated Power
20W
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Paper cone tweeters
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MonacorNominal Rated Power
10W
Impedance
8Ω
Frequency Type
Tweeter
Diameter
92mm
Driver Shape
Round
Speaker Driver Size
8.1 to 13 cm (5 in)
Frequency Response
Maximum of 1.5 kHz
Depth
28mm
Maximum Frequency Response
15 kHz
Weight
170g
Maximum Rated Power
20W
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu