3 Shelf Steel Trolley, 735 x 475mm, 120kg Load
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALType
Shelf
Load Capacity
120kg
Platform Dimensions
735 x 475mm
Number of Levels
3
Wheel Features
2 Fixed/2 Swivel, Non-Marking
Frame Material
Steel
Wheel Diameter
100mm
Overall Height
865mm
Platform Length
735mm
Platform Width
475mm
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
3 Shelf Steel Trolley, 735 x 475mm, 120kg Load
1
P.O.A.
3 Shelf Steel Trolley, 735 x 475mm, 120kg Load
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALType
Shelf
Load Capacity
120kg
Platform Dimensions
735 x 475mm
Number of Levels
3
Wheel Features
2 Fixed/2 Swivel, Non-Marking
Frame Material
Steel
Wheel Diameter
100mm
Overall Height
865mm
Platform Length
735mm
Platform Width
475mm