Megger DET4TC Earth & Ground Resistance Tester, 20kΩ CAT IV 100 V RS Calibration
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALAbsolute Maximum Resistance Measurement
20kΩ
Calibrated
RSCAL
Best Accuracy
±5% + 3 Digits
Measurement Type
2 & 3 Pole Testing
Display Type
LCD
Safety Category
CAT IV 100 V
Battery Type
AA
Power Source
Battery
Dimensions
203 x 78 x 148mm
Weight
1kg
Height
148mm
Includes
Case, Stake & Reel Set
Length
203mm
Maximum Operating Temperature
+55°C
Width
78mm
Minimum Operating Temperature
-15°C
Model Number p
DET4TC
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALAbsolute Maximum Resistance Measurement
20kΩ
Calibrated
RSCAL
Best Accuracy
±5% + 3 Digits
Measurement Type
2 & 3 Pole Testing
Display Type
LCD
Safety Category
CAT IV 100 V
Battery Type
AA
Power Source
Battery
Dimensions
203 x 78 x 148mm
Weight
1kg
Height
148mm
Includes
Case, Stake & Reel Set
Length
203mm
Maximum Operating Temperature
+55°C
Width
78mm
Minimum Operating Temperature
-15°C
Model Number p
DET4TC