Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
15 V
Maximum High Level Output Current
-3.6mA
Maximum Propagation Delay Time @ Maximum CL
115 ns @ 5 V, 35 ns @ 15 V, 50 ns @ 10 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
3.6mA
Minimum Operating Temperature
-40 °C
Height
1.45mm
Dimensions
8.75 x 4 x 1.45mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.75mm
Width
4mm
Zemlja podrijetla
Thailand
Detalji o proizvodu
4000 Series Logic Gates, Nexperia
4000 CMOS Logic Family, Nexperia
Cijena na upit
Proizvodno pakovanje (cijev)
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (cijev)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
15 V
Maximum High Level Output Current
-3.6mA
Maximum Propagation Delay Time @ Maximum CL
115 ns @ 5 V, 35 ns @ 15 V, 50 ns @ 10 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
3.6mA
Minimum Operating Temperature
-40 °C
Height
1.45mm
Dimensions
8.75 x 4 x 1.45mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.75mm
Width
4mm
Zemlja podrijetla
Thailand
Detalji o proizvodu


