Tehnička dokumentacija
Tehnički podaci
Brand
OmronAccessory Type
PLC I/O Module
Series
SYSMAC CJ Series
Number of Outputs
8
Output Type
Digital, Relay
For Use With
SYSMAC CJ Series
Output Current
2 A
Termination
Screw
Dimensions
89 x 31 x 95.4 mm
Detalji o proizvodu
Digital Output Modules
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
KM 779,56
KM 779,56 Each (bez PDV-a)
KM 912,09
KM 912,09 Each (s PDV-om)
1
KM 779,56
KM 779,56 Each (bez PDV-a)
KM 912,09
KM 912,09 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronAccessory Type
PLC I/O Module
Series
SYSMAC CJ Series
Number of Outputs
8
Output Type
Digital, Relay
For Use With
SYSMAC CJ Series
Output Current
2 A
Termination
Screw
Dimensions
89 x 31 x 95.4 mm
Detalji o proizvodu
Digital Output Modules
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.