Omron XW5TS40111 XW5T Series Grey, 4mm², Single-Level, Screw Termination

RS kataloški broj:: 123-7894robna marka: OmronProizvođački broj:: XW5TS40111
brand-logo
Prikaži sve u DIN Rail Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Colour

Grey

Number of Levels

Single

Series

XW5T

American Wire Gauge

20 → 12AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

30 (UL) A, 32 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Germany

Detalji o proizvodu

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

DIN Rail Terminal Blocks

Možda će vas zanimati
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1,673Each (In a Pack of 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Omron XW5TS40111 XW5T Series Grey, 4mm², Single-Level, Screw Termination

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Omron XW5TS40111 XW5T Series Grey, 4mm², Single-Level, Screw Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1,673Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Colour

Grey

Number of Levels

Single

Series

XW5T

American Wire Gauge

20 → 12AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

30 (UL) A, 32 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Germany

Detalji o proizvodu

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

DIN Rail Terminal Blocks

Možda će vas zanimati
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1,673Each (In a Pack of 10) (bez PDV-a)