Omron Logic Module, 10.8 → 28.8 V dc Relay, 12 x Input, 8 x Output With Display

RS kataloški broj:: 760-9247robna marka: OmronProizvođački broj:: ZEN-20C1DR-D-V2

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Number of Inputs

12

Output Type

Relay

For Use With

ZEN Series

Supply Voltage

10.8 → 28.8 V dc

Input Type

Analogue

Number of Outputs

8

Width

90mm

Mounting Type

DIN Rail, Surface Mount

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

30 A

Maximum Operating Temperature

+55°C

Length

122.5mm

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Communication Port Type

RS485

Display Included

Yes

Program Capacity

96 lines

Depth

56mm

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Logic Module, 10.8 → 28.8 V dc Relay, 12 x Input, 8 x Output With Display

Cijena na upit

Omron Logic Module, 10.8 → 28.8 V dc Relay, 12 x Input, 8 x Output With Display
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Number of Inputs

12

Output Type

Relay

For Use With

ZEN Series

Supply Voltage

10.8 → 28.8 V dc

Input Type

Analogue

Number of Outputs

8

Width

90mm

Mounting Type

DIN Rail, Surface Mount

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

30 A

Maximum Operating Temperature

+55°C

Length

122.5mm

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Communication Port Type

RS485

Display Included

Yes

Program Capacity

96 lines

Depth

56mm

Možda će vas interesovati