onsemi CAT24C02TDI-GT3A, 2kbit EEPROM Memory, 900ns 5-Pin TSOT-23 Serial-I2C

RS kataloški broj:: 781-4708brend: onsemiProizvođački broj:: CAT24C02TDI-GT3A
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Brand

onsemi

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

100yr

Maximum Random Access Time

900ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Možda će vas interesovati

RSD 627

RSD 31,352 komadno (u pakovanju od 20) (bez PDV-a)

RSD 752

RSD 37,622 komadno (u pakovanju od 20) (s PDV-om)

onsemi CAT24C02TDI-GT3A, 2kbit EEPROM Memory, 900ns 5-Pin TSOT-23 Serial-I2C
Odaberite vrstu pakovanja

RSD 627

RSD 31,352 komadno (u pakovanju od 20) (bez PDV-a)

RSD 752

RSD 37,622 komadno (u pakovanju od 20) (s PDV-om)

onsemi CAT24C02TDI-GT3A, 2kbit EEPROM Memory, 900ns 5-Pin TSOT-23 Serial-I2C

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cenaPo pakovanje
20 - 180RSD 31,352RSD 627
200+RSD 27,433RSD 549
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

onsemi

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

100yr

Maximum Random Access Time

900ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Možda će vas interesovati