Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A221

Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicCapacitance
220µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
FM-A
Ripple Current
455mA
Detalji o proizvodu
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
KM 3,91
KM 0,782 Each (In a Pack of 5) (bez PDV-a)
KM 4,57
KM 0,915 Each (In a Pack of 5) (s PDV-om)
5
KM 3,91
KM 0,782 Each (In a Pack of 5) (bez PDV-a)
KM 4,57
KM 0,915 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 0,782 | KM 3,91 |
50 - 245 | KM 0,567 | KM 2,84 |
250 - 495 | KM 0,352 | KM 1,76 |
500 - 995 | KM 0,274 | KM 1,37 |
1000+ | KM 0,254 | KM 1,27 |
Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicCapacitance
220µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
FM-A
Ripple Current
455mA
Detalji o proizvodu
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).