Tehnička dokumentacija
Tehnički podaci
Brand
ParkerStroke
50mm
Bore
40mm
Action
Double
Manufacturer Series
P1D
Length
265mm
Cushioning Type
Air
Dimensions
265 x 57.4 x 57.4mm
Width
57.4mm
Height
57.4mm
ISO Standard
15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Sweden
Detalji o proizvodu
P1D-S Cylinder
Standards
ISO 6431; ISO 15552; VDMA 24562; AFNOR Installational Dimensional Standards
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ParkerStroke
50mm
Bore
40mm
Action
Double
Manufacturer Series
P1D
Length
265mm
Cushioning Type
Air
Dimensions
265 x 57.4 x 57.4mm
Width
57.4mm
Height
57.4mm
ISO Standard
15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Sweden
Detalji o proizvodu
P1D-S Cylinder
Standards
ISO 6431; ISO 15552; VDMA 24562; AFNOR Installational Dimensional Standards