Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactSeries
FP 0.8/ 32-MV-SH
Pitch
0.8mm
Number Of Contacts
32
Number Of Rows
2
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
1.7A
Zemlja podrijetla
China
RSD 278.252
RSD 1.113,009 komad (u Reel od 250) (bez PDV-a)
RSD 333.903
RSD 1.335,611 komad (u Reel od 250) (s PDV-om)
250
RSD 278.252
RSD 1.113,009 komad (u Reel od 250) (bez PDV-a)
RSD 333.903
RSD 1.335,611 komad (u Reel od 250) (s PDV-om)
250
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kolut |
---|---|---|
250 - 250 | RSD 1.113,009 | RSD 278.252 |
500+ | RSD 1.030,709 | RSD 257.677 |
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactSeries
FP 0.8/ 32-MV-SH
Pitch
0.8mm
Number Of Contacts
32
Number Of Rows
2
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
1.7A
Zemlja podrijetla
China